TE Connectivity 2-5917 Series Horizontal Board PCB Header, 800 μm Pitch, Unshrouded

Subtotal (1 reel of 1000 units)*

£1,337.97

(exc. VAT)

£1,605.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,337.97£1.338

*price indicative

RS Stock No.:
481-198
Distrelec Article No.:
304-64-960
Mfr. Part No.:
2-5917407-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-5917

Pitch

800μm

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Maximum Operating Temperature

245°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
JP
The TE Connectivity Sophisticated connector solution designed for applications requiring reliable performance and durability. Its fine pitch stacking capability caters to modern electronic designs, ensuring optimal space utilization without compromising on connectivity. Engineered for lead-free assembly, it aligns with contemporary environmental standards, making it an ideal choice for manufacturers focused on sustainability. The robust construction not only enhances the longevity of the connection but also guarantees consistent signal integrity, vital for high-speed communications in various technologies. With meticulous attention to compliance with global directives, this connector is your trustworthy partner in innovative electronic assembly.

Lead-free design supports eco-friendly manufacturing practices

Fine pitch stacking capability maximizes space efficiency

Enhanced durability ensures long-lasting performance

Optimized for high-speed applications, maintaining signal integrity

Conforms to international compliance standards for safer usage

Versatile application range, suitable for diverse electronic projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy