TE Connectivity Nanonics Series Horizontal Board PCB Header, 65 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 477-650
- Distrelec Article No.:
- 303-31-484
- Mfr. Part No.:
- 1589481-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,620.27
(exc. VAT)
£1,944.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,620.27 |
*price indicative
- RS Stock No.:
- 477-650
- Distrelec Article No.:
- 303-31-484
- Mfr. Part No.:
- 1589481-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Nanonics | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 65 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Nanonics | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 65 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug connector is designed for a seamless wire-to-board connection, boasting a sophisticated 65-position layout. Engineered with a 1.27 mm centreline spacing, it ensures precise alignment and optimal performance in high-density applications. This compact connector is tailored for printed circuit board use, making it ideal for a variety of power distribution needs. Crafted with durability in mind, its microminiature design is perfect for environments where space is at a premium. This product guarantees reliability under challenging conditions, with an impressive operational temperature range, making it suitable for diverse applications from consumer electronics to industrial machinery.
Compact microminiature design allows for versatile application
65 positions provide extensive connectivity options
Seamless integration with printed circuit boards for efficient assembly
Through-hole solder termination enhances mechanical stability
High contact current rating supports demanding power requirements
Robust construction ensures longevity in various operating environments
Operating temperature range adapts to extreme conditions
Related links
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity Dualobe Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Right Angle Cable PCB Header 640 μm Pitch Unshrouded
