TE Connectivity Nanonics Series Horizontal Board PCB Header, 9 Contact(s), 640 μm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 501-647
- Distrelec Article No.:
- 303-31-480
- Mfr. Part No.:
- 1589460-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£625.16
(exc. VAT)
£750.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £625.16 |
*price indicative
- RS Stock No.:
- 501-647
- Distrelec Article No.:
- 303-31-480
- Mfr. Part No.:
- 1589460-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Nanonics | |
| Pitch | 640μm | |
| Current | 1A | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 640μm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU Not | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Nanonics | ||
Pitch 640μm | ||
Current 1A | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Minimum Operating Temperature -20°C | ||
Termination Type Surface Mount | ||
Row Pitch 640μm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU Not | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug connector exemplifies precision engineering and reliability, designed for wire-to-board applications in compact electronic assemblies. With a robust 9-position configuration, it utilises a 0.64 mm centreline pitch, ensuring a snug fit on printed circuit boards. Ideal for power applications, this connector is tailored for microminiature and nanominiature designs, making it an excellent choice for modern devices requiring efficiency and performance. Its straightforward installation on PCB enhances versatility across various product lines, showcasing a commitment to delivering superior quality and usability in the field of connectors.
Offers a pin contact type that enhances connectivity reliability
Designed for an extensive operating temperature range, suitable for diverse environments
Facilitates both surface mount and preterminated flying leads for installation flexibility
Low halogen content reduces environmental impact during disposal
Unsealed design allows for adaptable usage in non-critical applications
Related links
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Right Angle Cable PCB Header 640 μm Pitch Unshrouded
