TE Connectivity Nanonics Series Right Angle Cable PCB Header, 4 Contact(s), 640 μm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 3 units)*

£321.98

(exc. VAT)

£386.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£321.98£107.327

*price indicative

RS Stock No.:
501-646
Distrelec Article No.:
304-58-178
Mfr. Part No.:
1589448-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Nanonics

Current

1A

Pitch

640μm

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Wire

Mount Type

Cable

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Row Pitch

640μm

Termination Type

Lead

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

200°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
MX
The TE Connectivity plug, wire-to-wire connector is expertly designed for applications requiring a reliable signal connection in compact spaces. With a meticulous focus on engineering, this connector features a 4-position configuration, ensuring versatility and ease of use. Crafted with precision, it boasts a 0.64 mm centreline pitch that caters to modern electronic designs. Its unshrouded, flying leads design enhances flexibility for various wiring scenarios, making it highly adaptable for different circuit applications. Utilising high-quality materials, this connector provides exceptional durability and performance in a wide range of operating temperatures, ensuring that it meets the demands of challenging environments. Aimed at professionals seeking quality and reliability in their connectivity solutions, this product is an essential addition to any toolkit or assembly line.

Designed for use in microminiature and nanominiature applications

Gold-plated contact mating area ensures optimal conductivity

Beryllium copper base material provides enhanced strength and reliability

Pre-terminated flying leads simplify installation and reduce assembly time

Rated for a maximum current of 1 A, making it suitable for a wide range of applications

Cable mount design enables easy attachment in free-hanging configurations

Low halogen materials contribute to environmentally friendly manufacturing

Wave solder capability allows for efficient processing during production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy