TE Connectivity Nanonics Series Horizontal Board PCB Header, 9 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 501-649
- Distrelec Article No.:
- 303-31-481
- Mfr. Part No.:
- 1589469-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-649
- Distrelec Article No.:
- 303-31-481
- Mfr. Part No.:
- 1589469-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Nanonics | |
| Pitch | 1.27mm | |
| Housing Material | Plastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Nanonics | ||
Pitch 1.27mm | ||
Housing Material Plastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is engineered to deliver reliable performance in wire-to-board applications, ensuring secure connections within compact electronic designs. The product features a 9-position setup with a 1.27 mm centreline, making it a powerful choice for microminiature and nanominiature D connectors. Designed for seamless integration with printed circuit boards, this connector excels in power distribution tasks, particularly in applications requiring high-density connections. Its robust mechanical design is complemented by an easy-to-use through-hole termination method, suitable for a variety of installation scenarios. The connector's application extends to a range of industries, solidifying its importance in modern electronic assemblies, while ensuring compliance with contemporary manufacturing standards.
Engineered for microminiature and nanominiature applications
Designed for wire-to-board connections, enhancing installation versatility
Features a non-sealable structure, facilitating efficient airflow
Utilises through-hole soldering for secure attachment to PCBs
Offers extensive compatibility with various system configurations
Provides access to compliance documentation for regulatory standards
Mounting type allows for straightforward integration into dense circuits
Ideal for power circuit applications demanding reliability and safety
Related links
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Right Angle Cable PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MIC Series Horizontal Board PCB Header 4 mm Pitch Shrouded
