TE Connectivity 2-5917 Series Straight Board PCB Header, 22 Contact(s), 800 μm Pitch, Unshrouded
- RS Stock No.:
- 507-086
- Distrelec Article No.:
- 304-64-961
- Mfr. Part No.:
- 2-5917408-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£2,163.86
(exc. VAT)
£2,596.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,163.86 | £2.164 |
*price indicative
- RS Stock No.:
- 507-086
- Distrelec Article No.:
- 304-64-961
- Mfr. Part No.:
- 2-5917408-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-5917 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Number of Contacts | 22 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-5917 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Number of Contacts 22 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity 0.8 BTB REC ASSY 22P H=4 LEAD FREE is an expertly engineered connector solution designed for efficient interconnectivity in various applications. This product offers robust performance with a commitment to compliance, ensuring that it meets stringent regulatory requirements, such as the EU RoHS Directive and EU REACH Regulation. Its thoughtfully designed attributes provide ease of installation and superior reliability, making it a valuable addition to any electrical or electronic assembly. Moreover, the part is characterised by a non-obsolete status from the manufacturer, ensuring availability for future projects and continuous supply chain support. With its lead-free construction, the connector not only facilitates environmental standards but also promotes sustainable practices in the manufacturing sector.
Lead free design promotes environmental sustainability
Compact size and low profile facilitate space saving configurations
Enhanced durability supports rigorous operational conditions
Versatile compatibility across a broad range of applications
Easy installation streamlines assembly processes
Offers excellent electrical performance ensuring reliable connectivity
Complies with multiple regulatory directives enhancing user confidence
Related links
- TE Connectivity 2-5917 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-5917 Series Horizontal Board PCB Header Unshrouded
- TE Connectivity MTA-156 Series Straight Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 2-917 Series Straight Board Housing Receptacle 1.25 mm Pitch, Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Panel PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity 2-3809 Series Straight Board PCB Header, Unshrouded
- TE Connectivity 2-9645 Series Straight Board PCB Header Unshrouded
