TE Connectivity 2-917 Series Straight Board Housing Receptacle, 22 Contact(s), 1.25 mm Pitch, Unshrouded
- RS Stock No.:
- 507-002
- Distrelec Article No.:
- 304-53-865
- Mfr. Part No.:
- 2-917360-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£194.26
(exc. VAT)
£233.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £194.26 | £2.428 |
*price indicative
- RS Stock No.:
- 507-002
- Distrelec Article No.:
- 304-53-865
- Mfr. Part No.:
- 2-917360-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-917 | |
| Product Type | Housing Receptacle | |
| Pitch | 1.25mm | |
| Number of Contacts | 22 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-917 | ||
Product Type Housing Receptacle | ||
Pitch 1.25mm | ||
Number of Contacts 22 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 1.25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Board-to-board mezzanine connector designed for PCB applications. It features a 1.25mm pitch with 6 positions in a right-angle receptacle configuration, ensuring secure electrical connections. With tin-plated contacts, it offers reliable conductivity and durability for industrial and electronic applications.
Compact design enhances space efficiency in installations
High temperature tolerance allows for secure operation in demanding environments
Compliant with EU RoHS and REACH regulations for environmentally conscious use
Low halogen content ensures minimal environmental impact during disposal
Wave solder capability enhances reliability for high volume assemblies
Versatile compatibility with various connectors streamlines integration
The assembly is suitable for applications requiring robust performance and reliability
Related links
- TE Connectivity 2-5917 Series Straight Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity MTA-156 Series Straight Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity 2-6448 Series Straight Board PCB Header 2.54 mm Pitch, Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity 2-7706 Series Horizontal Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 2-6430 Series Right Angle Board PCB Header 2.54 mm Pitch, Unshrouded
