TE Connectivity 2-6448 Series Straight Board PCB Header, 20 Contact(s), 2.54 mm Pitch, Unshrouded

Subtotal (1 pack of 30 units)*

£201.20

(exc. VAT)

£241.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£201.20£6.707

*price indicative

RS Stock No.:
470-885
Distrelec Article No.:
304-53-849
Mfr. Part No.:
2-644884-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-6448

Pitch

2.54mm

Number of Contacts

20

Housing Material

Polyester

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Contact Plating

Gold

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity 20 Position MTA 100 header ASSY, Narrow AU epitomizes innovation and reliability in connection solutions, designed specifically for today’s demanding electronic applications. Offering a seamless integration into your projects, this product ensures efficient space utilization while maintaining superior performance standards. Its construction from durable polyester material not only supports the mechanical integrity required in dynamic settings but also complies with stringent environmental regulations. Additionally, this assembly facilitates easy handling and versatility, catering to various connector configurations and providing a practical solution for users seeking efficiency and reliability in their electrical connections. Experience enhanced functionality with this expertly engineered product, which is calibrated to meet the ever-evolving needs of modern electronics.

Polyester construction guarantees long-lasting durability

Narrow design optimizes space for compact applications

Versatile integration supports a wide range of projects

Specifically engineered for high-performance standards

Complies with EU RoHS and other environmental directives

Offers easy handling, making installation efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy