TE Connectivity 2-3809 Series Straight Board PCB Header, Unshrouded
- RS Stock No.:
- 507-108
- Distrelec Article No.:
- 304-63-303
- Mfr. Part No.:
- 2-380936-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 75 units)*
£208.98
(exc. VAT)
£250.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.98 | £2.786 |
*price indicative
- RS Stock No.:
- 507-108
- Distrelec Article No.:
- 304-63-303
- Mfr. Part No.:
- 2-380936-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-3809 | |
| Product Type | PCB Header | |
| Housing Material | Polyvinyl Chloride | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-3809 | ||
Product Type PCB Header | ||
Housing Material Polyvinyl Chloride | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity grommet, crafted from flexible PVC in a striking black finish, is an essential accessory designed to enhance connectivity solutions. This innovative component is specifically engineered for use with AMP Miniature Rectangular MR connectors, ensuring a secure and reliable strain relief mechanism. With dimensions optimally configured for diverse applications, it guarantees effective electrical insulation and protection against environmental factors. The versatile design caters to a wide range of operating conditions, functioning seamlessly within a temperature range of -55 to 85 °C. Ideal for high-demand environments, this product encapsulates durability and performance, making it a preferred choice for professionals in the industry seeking quality and efficiency.
Offers outstanding protection against wear and tear
Facilitates efficient cable management for a neat installation
Features a packaging quantity of 1000, perfect for bulk projects
Delivers compliance with stringent EU RoHS and ELV directives
Related links
- TE Connectivity 2-6448 Series Straight Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1445 Series Straight Board PCB Header, Unshrouded
- TE Connectivity 2-1658 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-6430 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8266 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity RAYCHEM Series Straight Board PCB Header, Unshrouded
