TE Connectivity 3-1445 Series Straight Board PCB Header, Unshrouded

Subtotal (1 reel of 430 units)*

£1,093.82

(exc. VAT)

£1,312.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,093.82£2.544

*price indicative

RS Stock No.:
481-356
Distrelec Article No.:
304-58-524
Mfr. Part No.:
3-1445100-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-1445

Product Type

PCB Header

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

MICRO MATE N LOK Connector SYSTEM

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Micro male header assembly is designed for robust performance in a variety of applications, providing a reliable connection in compact spaces. It features a low-profile design, making it ideal for use in applications where space is at a premium. This component is meticulously engineered to meet stringent quality and compliance standards, ensuring longevity and durability in demanding environments. The part is suited for automated soldering processes, facilitating efficient assembly in manufacturing settings. With its halogen-free designation and adherence to environmental directives, this header assembly aligns with modern sustainability practices while delivering high performance and dependability.

Designed for use in space constrained applications

Low profile configuration optimises installation in compact areas

Robust construction ensures durability in various environments

Supports automated soldering processes for efficient assembly

Halogen free components promote environmentally responsible usage

Compliance with EU RoHS and ELV directives enhances marketability

Facilitates a reliable connection with minimal maintenance required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy