TE Connectivity 3-1756 Series Straight Board PCB Header, 1.25 mm Pitch, Unshrouded
- RS Stock No.:
- 470-983
- Distrelec Article No.:
- 304-65-136
- Mfr. Part No.:
- 3-175636-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£2,329.04
(exc. VAT)
£2,794.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,329.04 | £2.329 |
*price indicative
- RS Stock No.:
- 470-983
- Distrelec Article No.:
- 304-65-136
- Mfr. Part No.:
- 3-175636-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1756 | |
| Pitch | 1.25mm | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1756 | ||
Pitch 1.25mm | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Termination Type Solder | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25FP, R08, SL, B, N, TR connector is engineered for exceptional performance in board-to-board applications. With its robust design and advanced features, this connector ensures secure and reliable connections for electronic assemblies. Its compact form factor allows for efficient space utilization on the PCB while maintaining high electrical integrity under challenging conditions. This product is compliant with stringent EU RoHS and REACH regulations, ensuring it meets modern environmental standards. With excellent solder process capability, it supports reflow soldering at temperatures up to 245°C, making it versatile for various manufacturing processes.
Compact design optimizes space on the PCB
High-performance electrical integrity for reliable connections
Compliant with EU RoHS and REACH regulations for safety
Supports reflow soldering, enhancing manufacturing efficiency
Halogen-free, promoting environmental safety
Related links
- TE Connectivity 3-1768 Series Straight Board PCB Header 1.25 mm Pitch, Unshrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity 3-1768 Series Straight Board PCB Header 160 μm Pitch, Unshrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 4-1756 Series PCB PCB Header 2 Row
- TE Connectivity 3-1445 Series Straight Board PCB Header, Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
