TE Connectivity 4-1756 Series PCB PCB Header, 1.25 mm Pitch, 2 Row
- RS Stock No.:
- 479-777
- Distrelec Article No.:
- 304-65-197
- Mfr. Part No.:
- 4-175639-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-777
- Distrelec Article No.:
- 304-65-197
- Mfr. Part No.:
- 4-175639-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 4-1756 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Number of Rows | 2 | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 4-1756 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Number of Rows 2 | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Termination Type Solder | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity Advanced AMP 1.25mm F-P Connector is designed for optimal connectivity in board-to-board applications. With a focus on efficiency and reliability, this connector caters to the demanding needs of modern electronic devices. It stands out with its robust design and precision engineering, ensuring secure connections that enhance performance in a variety of environments. Its low-halogens construction underlines a commitment to environmentally responsible design without compromising on quality. As an obsolete product, it has consistently met industry standards for innovation, yet continues to be a choice for retrofitting older systems with superior technology. Whether for new constructions or maintenance of existing systems, this connector promises to deliver a dependable solution.
Low halogen content promotes environmentally friendly applications
Reflow solder capability allows for flexibility in manufacturing processes
Compact design maximises space efficiency in tight layouts
Compatible with various board-to-board configurations for versatile usage
Trusted compliance with EU RoHS and ELV directives ensures safety in electronics
Detailed CAD files available for seamless integration into design workflows
Comprehensive product specifications ensure informed purchasing decisions
Related links
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1746 Series PCB PCB Header 2 Row
- TE Connectivity 4-1746 Series Vertical Board PCB Header 1.25 mm Pitch, 2 Row
- TE Connectivity 3-1756 Series Straight Board PCB Header Unshrouded
- TE Connectivity PCB PCB Header 2 Row
- TE Connectivity 1.25 mm Pitch 2 Row
