TE Connectivity 4-1756 Series Vertical Board PCB Connector, 16-Contact, 2 Row, 1.25 mm Pitch Surface Mount
- RS Stock No.:
- 509-994
- Distrelec Article No.:
- 304-64-080
- Mfr. Part No.:
- 4-175638-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£1,748.15
(exc. VAT)
£2,097.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,748.15 | £1.748 |
*price indicative
- RS Stock No.:
- 509-994
- Distrelec Article No.:
- 304-64-080
- Mfr. Part No.:
- 4-175638-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Housing Material | PPS | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | 4-1756 | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Housing Material PPS | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series 4-1756 | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for superior performance in board-to-board applications. Combining a vertical orientation with a compact profile, this connector provides impeccable signal integrity, making it ideal for modern electronic designs. With 16 positions and a 1.25 mm centreline, it facilitates efficient space utilisation on printed circuit boards while ensuring robust connections. The black polyphenylene sulfide (PPS) housing contributes to durability and thermal stability, which is critical for demanding environments. This product not only meets industry standards but also promises low halogen content, aligning with eco-friendly practices.
Designed for seamless integration into various PCB layouts
Ensures reliable signal transmission with a maximum current rating
Exhibits excellent resistance to temperature fluctuations
Features a polarized mating alignment for accurate connections
Facilitates easy surface mount termination for efficient assembly
Delivers a robust connection without the need for sealing
Constructed with nickel underplating to enhance durability
Packaged conveniently for straightforward handling
Related links
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1756 Series PCB PCB Header 2 Row
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- TE Connectivity 4-1746 Series Vertical Board PCB Header 1.25 mm Pitch, 2 Row
- TE Connectivity 4-176 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
