TE Connectivity 4-1756 Series Vertical Board PCB Connector, 12-Contact, 2 Row, 1.25 mm Pitch Surface Mount
- RS Stock No.:
- 477-063
- Distrelec Article No.:
- 304-51-977
- Mfr. Part No.:
- 4-175630-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£1,974.77
(exc. VAT)
£2,369.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,974.77 | £1.317 |
*price indicative
- RS Stock No.:
- 477-063
- Distrelec Article No.:
- 304-51-977
- Mfr. Part No.:
- 4-175630-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 1.25mm | |
| Housing Material | PPS | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | 4-1756 | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | 30°C | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 1.25mm | ||
Housing Material PPS | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series 4-1756 | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature 30°C | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a sophisticated connector designed for vertical board-to-board applications with 12 positions. This precision-engineered component features a 1.25 mm centreline, providing reliability and optimal performance in various electronic configurations. Crafted from durable polyphenylene sulfide (PPS), it ensures high-temperature stability with an operating range between -30 to 105 °C. The connector's unique design facilitates efficient signal transmission while maintaining insulation resistance of 2 MΩ. Furthermore, it supports surface mount technology, making it suitable for high-density circuit board layouts and offering versatility in assembly processes. With its robust construction, this receptacle helps reduce the risk of failure in critical applications, ensuring longevity and customer satisfaction.
Designed for seamless board-to-board connections
Offers excellent mechanical stability under various mounting conditions
Features a compact design suitable for high-density applications
Utilises tape and reel packaging for efficient handling and assembly
Capable of withstanding voltage levels up to 50 VAC
Polarisation ensures accurate mating during installation
Constructed to be free from harmful substances, meeting RoHS compliance
Inline contact layout simplifies integration into existing designs
Related links
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1756 Series PCB PCB Header 2 Row
- TE Connectivity 4-176 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity PCB PCB Header 2 Row
- TE Connectivity 4-1746 Series Vertical Board PCB Header 1.25 mm Pitch, 2 Row
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
