TE Connectivity PCB PCB Header, 1.25 mm Pitch, 2 Row

Subtotal (1 reel of 1500 units)*

£1,892.75

(exc. VAT)

£2,271.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,892.75£1.262

*price indicative

RS Stock No.:
479-776
Distrelec Article No.:
304-65-196
Mfr. Part No.:
4-175630-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Pitch

1.25mm

Number of Rows

2

Connector System

Board-to-Board

Mount Type

PCB

Maximum Operating Temperature

245°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Connector is engineered for reliable board-to-board connections, offering an efficient solution for various electronic applications. Designed to meet stringent compliance standards including the EU RoHS and REACH directives, this connector ensures environmentally friendly use without compromising performance. With its robust construction and Solder Process Capability rated up to 245°C, it provides durability and adaptability in high-temperature environments. The connector boasts a compact size, making it ideal for tight spaces while maintaining connection integrity. Its versatile applicability makes it a preferred choice among engineers seeking dependable electrical interfacing.

Provides excellent electrical performance for consistent connectivity

Ensures compliance with EU RoHS and REACH regulations

Offers a reflow solder capability, accommodating high-temperature soldering processes

Compact design allows for efficient use in space-constrained applications

Compatible with a wide range of application scenarios, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy