TE Connectivity, Grace Inertia 1.25 Plug PCB Header, 1.25mm Pitch, 30 Way, 2 Row Straight, Vertical

Subtotal (1 box of 10000 units)*

£4,309.72

(exc. VAT)

£5,171.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£4,309.72£0.431

*price indicative

RS Stock No.:
602-408
Mfr. Part No.:
3-2456588-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

30

Number of Rows

2

Pitch

1.25mm

Gender

Plug

Mounting Type

Cable Mount

Series

Grace Inertia 1.25

For Use With

SGI Grace Inertia 1.25

Body Orientation

Straight, Vertical

Housing Material

Nylon

Termination Method

Crimp

COO (Country of Origin):
CN
The TE Connectivity Housing is a plug-type connector used in wire-to-board systems. It is designed to securely hold crimped terminals and mate with a corresponding PCB header. Made from insulating material, the housing comes in a natural color. It ensures proper alignment and stable electrical connection in compact electronic assemblies.

Crimp termination method
Nylon housing material
EU RoHS compliant

Related links