TE Connectivity, Grace Inertia 1.25 PCB Header, 1.25mm Pitch, 20 Way, 2 Row Straight, Vertical

Subtotal (1 box of 4500 units)*

£8,800.92

(exc. VAT)

£10,561.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8,800.92£1.956

*price indicative

RS Stock No.:
602-291
Mfr. Part No.:
2-2456589-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

1.25mm

Mounting Type

Surface Mount

Series

Grace Inertia 1.25

For Use With

SGI Grace Inertia 1.25

Body Orientation

Straight, Vertical

Housing Material

Nylon

Termination Method

Surface Mount

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a wire-to-board connector designed for reliable electrical connections. It features a fully shrouded housing that helps ensure proper alignment and protection during mating. The contact mating area is plated with tin (Sn) to provide good conductivity and resistance to corrosion.

Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant

Related links