TE Connectivity, Grace Inertia 1.25 PCB Header, 1.25mm Pitch, 10 Way, 1 Row Straight, Vertical
- RS Stock No.:
- 602-411
- Mfr. Part No.:
- 1-2428107-0
- Brand:
- TE Connectivity
Subtotal (1 box of 25600 units)*
£6,599.58
(exc. VAT)
£7,919.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6,599.58 | £0.258 |
*price indicative
- RS Stock No.:
- 602-411
- Mfr. Part No.:
- 1-2428107-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Mounting Type | Cable Mount | |
| Series | Grace Inertia 1.25 | |
| For Use With | SGI Grace Inertia 1.25 | |
| Body Orientation | Straight, Vertical | |
| Housing Material | Nylon | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Mounting Type Cable Mount | ||
Series Grace Inertia 1.25 | ||
For Use With SGI Grace Inertia 1.25 | ||
Body Orientation Straight, Vertical | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing is a connector component used in wire-to-wire systems for secure electrical connections. It is designed to hold terminals and mate with a corresponding housing to complete the circuit. Suitable for a wide range of environments, it supports an operating temperature range of -40 to 105 °C. This housing ensures reliable performance in automotive, industrial, and consumer applications.
Cable Mount mounting type
EU RoHS compliant
EU RoHS compliant
Related links
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
