TE Connectivity, GRACE INERTIA 1.25 Male PCB Header, 1.25 mm Pitch, 17 Way, 1 Row
- RS Stock No.:
- 602-393
- Mfr. Part No.:
- 1-2371404-7
- Brand:
- TE Connectivity
Subtotal (1 box of 7600 units)*
£6,163.60
(exc. VAT)
£7,396.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6,163.60 | £0.811 |
*price indicative
- RS Stock No.:
- 602-393
- Mfr. Part No.:
- 1-2371404-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | SGI Grace Inertia 1.25 | |
| Series | GRACE INERTIA 1.25 | |
| Housing Material | Nylon | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, GWEPT 750°C (Without Flame) Glow Wire, UL 94V-0 Flammability, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With SGI Grace Inertia 1.25 | ||
Series GRACE INERTIA 1.25 | ||
Housing Material Nylon | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, GWEPT 750°C (Without Flame) Glow Wire, UL 94V-0 Flammability, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing is a plug-type connector used in wire-to-board systems. It is designed to securely hold crimped terminals and mate with a corresponding PCB header. Made from insulating material, the housing comes in a natural color. It ensures proper alignment and stable electrical connection in compact electronic assemblies.
Crimp termination method
Nylon housing material
EU RoHS compliant
