TE Connectivity, Grace Inertia 1.25 PCB Header, 1.25mm Pitch, 40 Way, 2 Row Straight, Vertical
- RS Stock No.:
- 602-294
- Mfr. Part No.:
- 4-2456589-0
- Brand:
- TE Connectivity
Subtotal (1 box of 3600 units)*
£4,145.16
(exc. VAT)
£4,974.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4,145.16 | £1.151 |
*price indicative
- RS Stock No.:
- 602-294
- Mfr. Part No.:
- 4-2456589-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount | |
| Series | Grace Inertia 1.25 | |
| For Use With | SGI Grace Inertia 1.25 | |
| Body Orientation | Straight, Vertical | |
| Housing Material | Nylon | |
| Termination Method | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Mounting Type Surface Mount | ||
Series Grace Inertia 1.25 | ||
For Use With SGI Grace Inertia 1.25 | ||
Body Orientation Straight, Vertical | ||
Housing Material Nylon | ||
Termination Method Surface Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a wire-to-board connector designed for reliable electrical connections. It features a fully shrouded housing that helps ensure proper alignment and protection during mating. The contact mating area is plated with tin (Sn) to provide good conductivity and resistance to corrosion.
Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant
Vertical mount orientation
EU RoHS compliant
Related links
- TE Connectivity 1.25mm Pitch 2 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 2 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 2 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
