TE Connectivity, Grace Inertia 1.25 PCB Header, 1.25mm Pitch, 20 Way, 2 Row Straight, Vertical

Subtotal (1 box of 21600 units)*

£6,874.60

(exc. VAT)

£8,249.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6,874.60£0.318

*price indicative

RS Stock No.:
602-412
Mfr. Part No.:
2-2428108-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

1.25mm

Mounting Type

Cable Mount

Series

Grace Inertia 1.25

For Use With

SGI Grace Inertia 1.25

Body Orientation

Straight, Vertical

Housing Material

Nylon

Termination Method

Crimp

COO (Country of Origin):
CN
The TE Connectivity Housing is a connector component used in wire-to-wire systems for secure electrical connections. It is designed to hold terminals and mate with a corresponding housing to complete the circuit. Suitable for a wide range of environments, it supports an operating temperature range of -40 to 105 °C. This housing ensures reliable performance in automotive, industrial, and consumer applications.

Cable Mount mounting type
EU RoHS compliant

Related links