TE Connectivity 4-1746 Series PCB PCB Header, 1.25 mm Pitch, 2 Row

Subtotal (1 pack of 250 units)*

£205.93

(exc. VAT)

£247.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£205.93£0.824

*price indicative

RS Stock No.:
479-775
Distrelec Article No.:
304-65-195
Mfr. Part No.:
4-174645-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

4-1746

Product Type

PCB Header

Pitch

1.25mm

Number of Rows

2

Mount Type

PCB

Connector System

Board-to-Board

Termination Type

Solder

Maximum Operating Temperature

245°C

Standards/Approvals

2016, CE Marked (as required), China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity AMP 1.25mm F-P Connector (Board To Board) is designed to offer reliable connectivity solutions in a compact form factor. Engineered for high-performance applications, this connector ensures seamless integration and enhanced signal integrity, making it an ideal choice for a variety of electronic devices. Its robust construction withstands demanding conditions, while the user-friendly design facilitates straightforward installation and maintenance. This connector is compliant with rigorous EU directives, making it a responsible choice for manufacturers seeking environmentally sound components. With its versatile compatibility, it is an optimal solution for both new designs and retrofitting projects.

Designed for efficient board-to-board connections

Ensures maximum reliability and durability for demanding applications

Complies with both EU RoHS and REACH directives, promoting environmental responsibility

Facilitates easy installation, saving assembly time and reducing effort

Compatible with a range of parts, enhancing flexibility in design choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy