TE Connectivity 3-1827 Series Vertical Board PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 1000 units)*

£2,296.00

(exc. VAT)

£2,755.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,296.00£2.296

*price indicative

RS Stock No.:
476-367
Distrelec Article No.:
304-54-004
Mfr. Part No.:
3-1827159-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-1827

Product Type

PCB Header

Pitch

1.25mm

Current

500mA

Number of Contacts

8

Housing Material

PPS

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Minimum Operating Temperature

30°C

Row Pitch

1.25mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is designed for reliable vertical connections in board-to-board applications. This versatile connector accommodates eight positions within a compact footprint, facilitating seamless integration into diverse electronic designs. Built to withstand demanding conditions, it operates effectively within a temperature range of -30 to 105°C, and boasts a 500 VAC dielectric withstanding voltage, ensuring robust performance across various environments. With features like surface mount technology and tape and reel packaging, this product simplifies assembly processes while providing the durability and effectiveness required for modern electronics.

Compact design optimizes space in electronic applications

Surface mount technology ensures ease of assembly and integration

Eight positional options enhance flexibility in circuit design

Polarization feature facilitates accurate mating during installation

High-temperature rating guarantees performance in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy