TE Connectivity MTA-100 Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 472-467
- Distrelec Article No.:
- 304-54-055
- Mfr. Part No.:
- 3-644695-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-467
- Distrelec Article No.:
- 304-54-055
- Mfr. Part No.:
- 3-644695-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a pinnacle of connectivity solutions, designed for vertical applications in wire-to-board configurations. This innovative product features an 8-position layout with a 2.54 mm centreline, ensuring optimal space efficiency on printed circuit boards. Engineered with a breakaway header type, it facilitates easy separation, making it an ideal choice for modular designs. The natural polyester housing combined with superior tin (Sn) plating on contacts offers excellent durability and reliability in electronic assemblies. This connector meets industry standards, ensuring compatibility with various applications, and maintains performance integrity over a wide temperature range. With its through hole solder termination method, installation is straightforward and secure, catering perfectly to the needs of modern electronic devices.
Designed for reliable signal transmission in compact spaces
Constructed from high-quality polyester material for superior durability
Utilises a breakaway design to enhance ease of use in assembly
Features multiple positions to accommodate diverse wiring needs
Optimised for vertical mounting to maximise PCB real estate
Meets stringent electrical characteristics including a 250 VAC operating voltage
Offers excellent corrosion resistance through tin-plated contacts
Supports through hole soldering for a robust connection
Compatible with industry standards to ensure broad usability
Available in packaging quantities that align with production requirements
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
