TE Connectivity MTA-100 Series Vertical Board PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 480-730
- Distrelec Article No.:
- 304-63-900
- Mfr. Part No.:
- 1-640452-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£185.82
(exc. VAT)
£222.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.82 | £1.239 |
*price indicative
- RS Stock No.:
- 480-730
- Distrelec Article No.:
- 304-63-900
- Mfr. Part No.:
- 1-640452-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for optimal performance in wire-to-board applications. This product features a vertical orientation with 13 positions, making it ideal for diverse circuit configurations. Crafted with meticulous attention to detail, the header offers a reliable unshrouded connection, ensuring seamless integration and enhanced signal transfer. Constructed from durable polyester material, it withstands various environmental conditions while providing longevity. With a 2.54 mm centreline pitch, this component is perfectly suited for compact layouts, optimising space on printed circuit boards. Whether in consumer electronics or industrial applications, this product promises unparalleled reliability and efficiency in all your connecting needs.
Ideal for high-density circuit board applications
Natural colour allows for easy integration with various designs
Operating voltage capability up to 250 VAC ensures versatility
The square contact shape offers excellent mating alignment
Through hole solder termination provides strong mechanical anchoring
Compatible with CSA and UL standards for enhanced safety assurance
High temperature resistance ranging from -55 to 105 °C accommodates diverse environments
Related links
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical PCB Header Unshrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
