TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 479-697
- Distrelec Article No.:
- 304-50-689
- Mfr. Part No.:
- 3-644457-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-697
- Distrelec Article No.:
- 304-50-689
- Mfr. Part No.:
- 3-644457-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Sophisticated PCB header assembly is designed to enhance connectivity within electronic systems. Featuring a right-angle configuration, it combines durability with functionality, making it ideal for various applications. Constructed from premium polyester, this unshrouded header ensures reliable performance and easy integration into tight spaces. The product adheres to stringent compliance standards, ensuring minimal environmental impact while maintaining exceptional operational efficiency. Ideal for manufacturers seeking reliability and advanced engineering, this header is a crucial component for modern electronic designs, balancing quality with cutting-edge technology.
Right-angle configuration optimises space utilisation in compact designs
Constructed from high-quality polyester for enhanced durability
Unshrouded design allows for easier handling and installation
Capable of withstanding wave solder processes up to 240°C
Compliant with EU RoHS and ELV directives for environmentally conscious manufacturing
Does not contain REACH SVHC, ensuring regulatory compliance
Halogen content, although not low, meets industry standards for reliability
Widely compatible with various electronic applications, providing flexibility in design
Related links
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Surface Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
