TE Connectivity MTA-100 Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 1000 units)*

£196.57

(exc. VAT)

£235.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.57£0.197

*price indicative

RS Stock No.:
477-184
Distrelec Article No.:
304-50-686
Mfr. Part No.:
3-644457-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Current

5A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Mating Pin Length

6.6mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for right-angle wire-to-board applications. With a two-position, 2.54 mm centreline configuration, it offers an efficient solution for compact circuit layouts. Its breakaway feature enhances versatility, allowing for tailored configurations according to your specific needs. The durable construction, combined with a natural polyester housing material, ensures reliable performance in demanding environments. Operating at high voltages of up to 250 VAC, this connector is suitable for a wide range of signal applications. The product’s low halogen content and compliance with multiple regulatory standards make it a responsible choice for modern electronics. Engineered for ease of use, the connector also provides a straightforward through-hole solder termination method, simplifying assembly processes.

Right-angle orientation optimises space in compact designs

Breakaway functionality allows for flexible configurations in assembly

Constructed from durable polyester, ensuring long-lasting robustness

Features a simple through-hole termination method for effortless PCB soldering

Electrical compatibility with high voltage applications enhances versatility

Low halogen materials promote environmentally responsible usage

Polarisation aids correct mating, reducing installation errors

Supported by various industry compliance and standards for assured quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy