TE Connectivity MTA-100 Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 1500 units)*

£230.42

(exc. VAT)

£276.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£230.42£0.154

*price indicative

RS Stock No.:
477-191
Distrelec Article No.:
304-54-053
Mfr. Part No.:
3-644694-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Housing Material

Fibreglass Polyester

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

6.6mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a versatile solution for wire-to-board connections, specifically designed with a right angle orientation and a breakaway feature to optimise space and ease of use. With its 2-position configuration and a compact 2.54 mm pitch, this connector seamlessly integrates into a variety of applications. Crafted using high-quality materials, it ensures durability and reliability in demanding environments. Notably, its operational voltage rating of 250 VAC enhances its efficiency in handling substantial electrical loads. This product caters to signalling circuits, making it an excellent choice for a multitude of industries, including telecommunications and consumer electronics.

Designed for high-performance wire-to-board applications

Optimises PCB real estate with a compact right angle layout

Breakaway capability allows for flexible assembly and connections

Constructed from robust polyester material for long-lasting use

Provides excellent electrical performance across varied conditions

Compatible with industry standards for seamless integration

High-temperature resilience ensures reliability under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy