TE Connectivity MTA-100 Series Right Angle Board PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-491
Distrelec Article No.:
304-50-688
Mfr. Part No.:
3-644457-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Current

5A

Pitch

2.54mm

Housing Material

Fibreglass Polyester

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

6.6mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for reliability in wire-to-board applications, seamlessly connecting circuit boards in tight space constraints. Featuring a right angle design with breakaway capabilities, it excels in providing efficient signal transmission across its seven positions. The 2.54 mm centreline ensures compatibility with a range of PCB layouts, making this component an ideal choice for various electronic assemblies. With its robust construction, this connector is designed for through-hole solder termination, offering stability and durability in performance. Its high operating voltage of up to 250 VAC further enhances its versatility across multiple applications. The use of tin plating provides an added layer of protection, ensuring long-lasting functionality even in demanding environments, thus giving engineers peace of mind when integrating it into their designs.

Offers seven positions for versatile circuit connections

Right angle orientation facilitates efficient space utilisation

Breakaway design allows for modular assembly and flexibility

Constructed from durable materials providing reliable performance

Compatible with a wide range of PCB layouts for ease of integration

Tin plating enhances corrosion resistance and longevity

Supports through-hole solder termination for secure mounting

Designed to operate within an extensive temperature range

Meets industry standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy