TE Connectivity MTA-100 Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-883
Distrelec Article No.:
304-50-496
Mfr. Part No.:
2-644803-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Current

5A

Pitch

2.54mm

Housing Material

Fibreglass Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

CSA LR7189, UL E28476

Mating Pin Length

5.1mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed for a seamless and reliable wire-to-board connection, featuring a right-angle orientation. The fully shrouded header ensures enhanced safety and durability, making it ideal for a variety of applications. Crafted with precision, it supports six positions on a compact 2.54 mm pitch, which optimizes space and improves layout flexibility. The connector caters to various industry needs with its robust construction, including a unique tin plating for improved corrosion resistance. Operating effectively within a temperature range of -55 to 105 °C, it is suitable for diverse environments, ensuring longevity and performance stability. This efficient solution is perfect for those seeking high-quality connectors that meet stringent safety standards.

Right-angle configuration for efficient space management

Six-position design accommodates multiple connection needs

Fully shrouded header provides increased contact protection

Supports a wide operating voltage for versatility in applications

Constructed from premium materials for maximum reliability

Tin-plated contacts enhance resistance to environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy