TE Connectivity 1-1827 Series Right Angle Board PCB Connector, 7 Contact(s), 2 mm Pitch, Unshrouded
- RS Stock No.:
- 480-020
- Distrelec Article No.:
- 304-49-213
- Mfr. Part No.:
- 1-1827684-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 360 units)*
£239.38
(exc. VAT)
£287.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £239.38 | £0.665 |
*price indicative
- RS Stock No.:
- 480-020
- Distrelec Article No.:
- 304-49-213
- Mfr. Part No.:
- 1-1827684-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1827 | |
| Product Type | PCB Connector | |
| Pitch | 2mm | |
| Current | 6A | |
| Number of Contacts | 7 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1827 | ||
Product Type PCB Connector | ||
Pitch 2mm | ||
Current 6A | ||
Number of Contacts 7 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board connector is designed for seamless integration within electronic systems. With its 7-position configuration and 2 mm centreline pitch, it provides a robust connection ideal for various applications, including power and signal management. Its right-angle layout facilitates efficient PCB design, ensuring that space is optimally utilised. Capable of handling up to 30 VDC, this receptacle connector meets rigorous electrical demands while remaining compliant with key EU directives. Its versatile design makes it a preferred choice for enthusiasts seeking reliability and efficacy in their projects.
Offers a compact design enhancing space efficiency in project layouts
Facilitates straightforward connectivity for power and signal applications
Designed for reliable performance under a broad operating temperature range
Ensures a secure fit with board mounting type optimising installation convenience
Low halogen content adheres to environmental standards for safer manufacturing
Maintains high contact current rating to support demanding operational needs
Related links
- TE Connectivity 1-1827 Series Right Angle Board PCB Connector 2 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1-196 Series Right Angle Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2-6430 Series Right Angle Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 5161800 Series Right Angle Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 mm Pitch Unshrouded
