TE Connectivity 1-196 Series Right Angle Board PCB Header, 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-451
- Distrelec Article No.:
- 304-49-218
- Mfr. Part No.:
- 1-1969574-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-451
- Distrelec Article No.:
- 304-49-218
- Mfr. Part No.:
- 1-1969574-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-196 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-196 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE Certificate | ||
- COO (Country of Origin):
- CN
The TE Connectivity ASSY, HDR, right angle GWT, dual row EP 2.5 is a meticulously designed connector solution that ensures robust performance in a variety of electrical applications. This product presents a right-angle connector format that facilitates space-efficient installations, making it ideal for scenarios where vertical space is at a premium. Engineered to meet stringent compliance standards, it reflects a commitment to both safety and eco-friendliness. This connector doesn't just promise durability; it also champions functional versatility, serving the requirements of modern technological environments with ease. The product is built to handle intense solder processes, ensuring a reliable connection every time. Its thoughtful design and construction cater to professionals seeking a quality component that not only meets but exceeds expectations in performance.
Right-angle design promotes space-saving installations
GWT construction enhances thermal management and reliability
Dual row configuration supports complex circuit designs
Wave solder capability allows compatibility with high-temperature applications
Compliant with EU directives, ensuring environmental responsibility
Offers robust performance across varied electrical applications
Perfectly suited for modern electronic assemblies
Related links
- TE Connectivity 1-196 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 1-196 Series Vertical Through Hole PCB Header Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row, Shrouded
