TE Connectivity 1-196 Series Vertical Through Hole PCB Header, 18 Contact(s), Unshrouded
- RS Stock No.:
- 504-429
- Distrelec Article No.:
- 304-57-908
- Mfr. Part No.:
- 1-1969599-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£211.09
(exc. VAT)
£253.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £211.09 | £0.352 |
*price indicative
- RS Stock No.:
- 504-429
- Distrelec Article No.:
- 304-57-908
- Mfr. Part No.:
- 1-1969599-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-196 | |
| Product Type | PCB Header | |
| Number of Contacts | 18 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-196 | ||
Product Type PCB Header | ||
Number of Contacts 18 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced Connector solution is expertly designed to meet the demands of modern electronic applications. With a robust construction and an innovative locking mechanism, it guarantees reliable performance in a variety of environments. Its versatile design ensures compatibility with a wide range of wiring configurations, making it ideal for use in automotive, industrial, and consumer electronics. The features have been thoughtfully engineered to facilitate ease of use and enhanced durability, catering to the stringent requirements of today's high-performance standards. Users can confidently integrate this connector into their systems, knowing that it is compliant with significant directives ensuring safety and environmental responsibility.
Designed for simple and efficient assembly
Flash resistant materials assure safety in operation
Expandable connectivity options for enhanced versatility
Lightweight design minimises overall system weight
Robust construction resists damage from environmental factors
Innovative design maintains electrical reliability over time
Related links
- TE Connectivity 1-196 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 1-196 Series Right Angle Board PCB Header 2 Row, Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1-1452 Series Straight Pin Header Unshrouded
- TE Connectivity 1-1420 Series Straight PCB Header Unshrouded
- TE Connectivity 1-1035 Series Straight Through Hole Header Unshrouded
