TE Connectivity 1-1420 Series Straight PCB Header, 6 Contact(s), Unshrouded

Subtotal (1 bag of 200 units)*

£192.07

(exc. VAT)

£230.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£192.07£0.96

*price indicative

RS Stock No.:
474-156
Distrelec Article No.:
304-49-194
Mfr. Part No.:
1-1420006-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-1420

Product Type

PCB Header

Number of Contacts

6

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Standards/Approvals

2016, CE as required by 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Receptacle Housing Connector designed for inline cable mounting. It features 6 positions with a 2 mm pitch and a single-row configuration. This connector is suitable for free-hanging applications and ensures secure and reliable connections.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy