TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 504-522
- Distrelec Article No.:
- 304-53-364
- Mfr. Part No.:
- 1-1241150-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£4,469.26
(exc. VAT)
£5,363.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,469.26 | £8.939 |
*price indicative
- RS Stock No.:
- 504-522
- Distrelec Article No.:
- 304-53-364
- Mfr. Part No.:
- 1-1241150-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Zinc Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polycyclohexylenedimethylene Terephthalate Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Zinc Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is designed for vertical board-to-board connections, offering a robust solution for signal applications. Ideal for those seeking reliability in compact spaces, the header features a 10-position configuration that aligns perfectly with a 2.54 mm centreline. With a breakaway design, it facilitates effortless assembly and maintenance. Crafted with high-quality materials, this connector assures durability and enhanced performance in various industrial applications. Its surface mount design is tailored for efficient space management on printed circuit boards, making it an essential choice for diverse electronic projects. Users can expect reliable connections and optimal signal transmission, thanks to the meticulous engineering behind this product.
Vertical orientation facilitates space saving installations
High quality gold plating ensures excellent electrical conductivity
Square contact shape accommodates secure mating and stability
Compatible with a broad range of PCB thicknesses for versatile usage
Designed to withstand a wide operating temperature range for diverse environments
Easy to mount and align without prior preparation
Breakaway feature allows for individual unit usage as needed
PCT GF housing material contributes to weight savings and mechanical strength
Compliant with relevant industry standards for added peace of mind
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
