TE Connectivity 1-111 Series Vertical Cable PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 20 units)*

£292.03

(exc. VAT)

£350.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£292.03£14.602

*price indicative

RS Stock No.:
480-132
Distrelec Article No.:
304-48-145
Mfr. Part No.:
1-111196-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-111

Product Type

PCB Header

Pitch

1.27mm

Current

500mA

Housing Material

Thermoplastic

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Cable-to-Board

Mount Type

Cable

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

IDC

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

30V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Cable-to-board connector is engineered to meet the demanding requirements of modern electrical systems. Combining precision design with reliable performance, this product is ideal for applications requiring secure and efficient connectivity. With 60 positions and a compact 1.27 mm centreline, it is tailored for cable mounting, ensuring unobtrusive integration within various devices. The dual-row receptacle not only enhances flexibility but also simplifies installation processes. Designed to operate in challenging environments, it boasts excellent insulation resistance and a robust construction ensuring longevity and minimal maintenance.

Features a compact design suitable for tight spaces

Ensures reliable signal transmission in diverse applications

Provides a durable housing material for enhanced longevity

Incorporates stainless steel mating retention for secure connections

Designed for insulation displacement connection facilitating easy installation

UL recognised with a flammability rating for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy