TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 150 units)*

£193.26

(exc. VAT)

£231.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£193.26£1.288

*price indicative

RS Stock No.:
474-134
Distrelec Article No.:
304-54-961
Mfr. Part No.:
1-2040555-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Product Type

PCB Header

Pitch

2mm

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Board

Termination Type

Crimp

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity versatile housing receptacle is meticulously designed for crimp wire-to-board applications, providing reliable connectivity for electronic assemblies. Engineered specifically for the Dynamic 1000 Series, it boasts a compact 20-position architecture with a centerline pitch of 2 mm, making it ideal for space-constrained environments. The robust construction ensures exceptional durability, capable of withstanding harsh operating temperatures ranging from -55 to 105 °C. With a focus on performance, this housing promises to meet the demanding needs of modern circuitry, ensuring seamless signal transmission. Tailored for efficiency, it facilitates straightforward installation and integration into various applications, reinforcing its status as a preferred choice among professionals seeking dependable electrical connectivity solutions.

Designed for optimal crimp wire-to-board connectivity

Supports a compact wiring solution with 20 positions

Features a 2 mm centerline pitch for high-density stacking

Constructed to endure extreme temperature variations

Offers compatibility with a range of connectors and contacts

Reflects superior engineering quality of the Dynamic Series

Facilitates easy installation in space-restricted environments

Meets stringent compliance standards for international regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy