TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 474-200
- Distrelec Article No.:
- 304-54-964
- Mfr. Part No.:
- 1-2069882-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£287.43
(exc. VAT)
£344.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £287.43 | £1.916 |
*price indicative
- RS Stock No.:
- 474-200
- Distrelec Article No.:
- 304-54-964
- Mfr. Part No.:
- 1-2069882-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 600V | ||
- COO (Country of Origin):
- JP
The TE Connectivity Housing receptacle is a reliable solution designed for wire-to-board applications, specifically within the dynamic 3000 Series. Known for its durability and efficiency, this product features a crimp design that supports a 6-position setup with a 5.08 mm centerline. Its robust construction ensures consistent performance even in challenging conditions, making it an ideal choice for various electronic assemblies. The connector accommodates versatile configurations and operates effectively within an expansive temperature range, showcasing its adaptability in diverse environments. Its focus on power and signal applications further enhances its utility in a multitude of electronic circuits.
Offers a secure cable mount for reliable connections
Engineered for free-hanging applications, providing flexibility in installation
Designed to operate within a wide temperature range for enhanced durability
Features a two-row layout for efficient space utilization
Constructed to meet stringent compliance standards for sustainability
Compatible with a variety of TE part numbers for expanded functionality
Incorporates low halogen materials, promoting environmental responsibility
Related links
- TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Straight Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
