TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-413
- Distrelec Article No.:
- 304-54-000
- Mfr. Part No.:
- 3-178140-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 60 units)*
£295.91
(exc. VAT)
£355.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £295.91 | £4.932 |
*price indicative
- RS Stock No.:
- 468-413
- Distrelec Article No.:
- 304-54-000
- Mfr. Part No.:
- 3-178140-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, TUV, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 8A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, TUV, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header offers an innovative solution for reliable wire-to-board connections, designed especially for demanding applications within the Dynamic 3000 Series. This connector features a vertical orientation and is constructed to accommodate six positions with a 5.08 mm centreline, ensuring efficient space utilisation on printed circuit boards. Built with durability in mind, it boasts a fully shrouded design for enhanced protection against external elements, while the gold plating on contact mating areas ensures superior conductivity and a long-lasting connection. With its robust polyester GF housing, this connector is engineered to withstand challenging environmental conditions, making it an ideal choice for power and signal circuit applications. The products exceptional performance is complemented by stringent compliance with industry standards, assuring users of its reliability and quality for a range of electronic devices.
Vertical PCB mounting orientation optimises space
Fully shrouded design provides enhanced protection
Constructed with high quality polyester housing for durability
Compatible with a variety of connector assemblies and housings
Features a retention leg for secure mounting
Offers wave solder capability ensuring compatibility with advanced manufacturing processes
Complies with EU RoHS and ELV directives for eco friendly usage
Delivers exceptional conductivity with gold plated contacts
Related links
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
