TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 60 units)*

£267.60

(exc. VAT)

£321.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£267.60£4.46

*price indicative

RS Stock No.:
526-310
Distrelec Article No.:
304-53-683
Mfr. Part No.:
1554472-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

PCB Header

Pitch

5.08mm

Current

15A

Housing Material

Fibreglass Polyester

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an advanced connector solution designed for vertical wire-to-board applications. Offering exceptional durability, this header features a fully shrouded design that ensures reliable connections while safeguarding against accidental disconnections. With a configuration that supports three positions and a standard 5.08 mm centreline, it is perfectly suited for various electronic circuits, particularly in power and signal applications. The connector not only complies with industry standards but also accommodates a broad operating temperature range, making it versatile for diverse environments. Crafted with high-quality materials, it guarantees lasting performance while meeting stringent regulatory compliance requirements, ensuring peace of mind for engineers and designers alike.

Vertical orientation optimises space within a PCB layout

Fully shrouded design increases reliability by preventing misalignment

Complies with UL flammability ratings for enhanced safety

Made from durable polyester GF material for long-lasting use

Meets international environmental standards for conscientious manufacturing

Polarisation feature aids in correct mating alignment

Wave solder compatible, facilitating efficient assembly processes

PCB mount retention legs enhance stability during operation

Dynamic 3000 Series compatibility allows for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy