TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 70 units)*

£219.80

(exc. VAT)

£263.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£219.80£3.14

*price indicative

RS Stock No.:
475-355
Distrelec Article No.:
304-51-416
Mfr. Part No.:
1-316132-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Current

15A

Pitch

5.08mm

Number of Contacts

5

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

TUV, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering a versatile solution for various connectivity needs. With five positions and a 5.08 mm centreline, this fully shrouded connector ensures reliable performance in compact spaces. Engineered with high-quality materials, it provides optimal contact integrity and durability, catering to the demanding requirements of modern electrical systems. The connector's superior gold plating enhances conductivity while preventing corrosion, securing a long service life. Housed in a robust polyester GF material, it withstands harsh operating conditions, making it ideal for power and signal applications across diverse industries.

Optimised for vertical mounting to save space

Five-position design accommodates multiple connections

Fully shrouded to ensure safe and reliable mating

Gold plating enhances electrical conductivity and resistance to wear

Constructed from durable polyester GF to withstand various environmental factors

Compatible with wave soldering, streamlining the assembly process

Incorporates keyed alignment for correct mating every time

Rated for a maximum current load of 15 A to support high-power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy