TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

£485.63

(exc. VAT)

£582.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£485.63

*price indicative

RS Stock No.:
501-515
Distrelec Article No.:
303-27-097
Mfr. Part No.:
1-531721-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

5mm

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Row Pitch

5mm

Maximum Operating Temperature

265°C

Standards/Approvals

M55302/110-29

COO (Country of Origin):
US
The TE Connectivity connector is specifically designed to meet the demanding needs of modern electronic applications. Combining high performance with exceptional reliability, this component facilitates superior connectivity in various configurations. Featuring a compact, 2-row design with 130 positions, it adheres to the Mil-Spec standard M55302/110-29, ensuring its suitability for military and aerospace environments. Users can benefit from wave solder capability up to 265°C, making it adaptable for diverse soldering processes. With compliance to multiple environmental standards, it offers reassurance for those prioritising sustainability and regulations in their projects.

Designed for military and aerospace applications

Compact 2-row format optimises space utilisation

Exceptional soldering performance up to 265°C

Certified compliance with various international directives

Reliable operation in stringent environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy