TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header, 7 Contact(s), 7.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 501-709
- Distrelec Article No.:
- 304-58-976
- Mfr. Part No.:
- 1-2229794-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-709
- Distrelec Article No.:
- 304-58-976
- Mfr. Part No.:
- 1-2229794-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 12.7A | |
| Pitch | 7.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 12.7A | ||
Pitch 7.5mm | ||
Number of Contacts 7 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 7 Position PCB Terminal Block is a reliable and efficient solution for wire-to-board connectivity, tailored to meet the demands of contemporary electronic applications. Featuring a compact design with a centreline of 7.5 mm, this terminal block allows for seamless integration into various circuit configurations. With its 180° wire entry angle and vertical orientation, it provides flexibility in installation while maintaining space efficiency. Engineered for optimal performance within a wide operating temperature range, this component ensures sustained reliability across diverse environmental conditions. The Dynamic 3000 Series stands out as a robust choice, delivering power and signal support for various applications in a compact form factor. Designed with quality and longevity in mind, it is the ideal choice for professionals requiring dependable connectivity solutions.
Compact 7 position design ensures efficient use of board space
Vertical orientation allows for versatile placement in tight assemblies
180° wire entry angle simplifies wire connections and enhances accessibility
Constructed with durable thermoplastic housing for enhanced stability
Gold-plated contact mating area ensures low contact resistance
Rated for a maximum current of 12.7 A, accommodating a variety of loads
Wide operating temperature range supports diverse application environments
Tray packaging method simplifies handling and increases efficiency during assembly
Related links
- TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header 5.08 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Straight Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity 7.5 mm Pitch 1 Row Vertical
