TE Connectivity, Dynamic 3000 Series Housing Plug, 7.5mm Pitch, 3 Way, 1 Row

Subtotal (1 tray of 80 units)*

£183.97

(exc. VAT)

£220.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£183.97£2.30

*price indicative

RS Stock No.:
476-846
Mfr. Part No.:
3-2229794-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

7.5mm

Series

Dynamic 3000 Series

COO (Country of Origin):
CN
The TE Connectivity 3 Position PCB Terminal Block is expertly designed for seamless integration in wire-to-board applications. Offering a compact 7.5 mm pitch, this receptacle is perfect for accommodating wire sizes ranging from 22 to 14 AWG, ensuring flexibility across various projects. With its robust construction and an operating temperature range of -30 to 105 °C, it is engineered to perform reliably in challenging environments. The dynamic 3000 Series exemplifies innovation in electrical connectivity, featuring a user-friendly push-in termination method that accelerates installation while ensuring a secure connection. Whether for power or signal circuits, this terminal block provides a dependable solution for any design requirement.

Designed for vertical orientation to optimise space
Facilitates easy top wire entry for installation efficiency
Constructed from high quality thermoplastic for durability
Gold plated contact mating areas enhance conductivity
Treated for compliance with international standards ensuring responsible use
Compatible with various parts allowing for versatile assembly options
Mounting type allows for free hanging cable installation

Related links