TE Connectivity, Dynamic 3000 Series Receptacle Housing Plug

Subtotal (1 reel of 3000 units)*

£1,040.65

(exc. VAT)

£1,248.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,040.65£0.347

*price indicative

RS Stock No.:
467-095
Mfr. Part No.:
2298107-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Receptacle

Series

Dynamic 3000 Series

COO (Country of Origin):
JP
The TE Connectivity receptacle contact is engineered for reliability and efficiency in power and signal applications. Designed to accommodate wire sizes from .5 to 1.42 mm², it ensures robust connections within the Dynamic 3000 Series. The gold plating on the contact mating area guarantees superior conductivity, making it ideal for dynamic environments operating at temperatures ranging from -55 to 105 °C. This contact seamlessly integrates into your existing setup, providing the durability and performance you require. With its compatibility for use in a variety of applications, this contact is a smart choice for engineers looking to optimize circuit performance and reliability in demanding conditions.

Gold plating enhances electrical performance and reduces corrosion
Designed to handle high temperatures, ensuring reliability in diverse environments
Compatible with various wire sizes, providing flexibility in application
Optimized for power and signal circuits, facilitating efficient operation
Simple integration into existing systems, saving time and reducing installation complexity

Related links