TE Connectivity, VAL-U-LOK Receptacle Housing Plug, 20 Way
- RS Stock No.:
- 481-408
- Mfr. Part No.:
- 2-794657-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£204.82
(exc. VAT)
£245.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.82 | £0.512 |
*price indicative
- RS Stock No.:
- 481-408
- Mfr. Part No.:
- 2-794657-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Gender | Receptacle | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Gender Receptacle | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 20P RCPT HSG 94V-0 is a robust and versatile connector housing designed to meet the demanding needs of modern electrical applications. Engineered for reliability, this product features low halogen content, ensuring compliance with both EU RoHS and China RoHS regulations. Its meticulous design accommodates a wide range of environments while facilitating superior performance. Incorporating the necessary components for effective electrical connectivity, it is an ideal choice for engineers seeking quality and durability in their projects. With a strong emphasis on compliance and safety, this connector housing serves as a testament to TE Connectivity's commitment to environmental sustainability, making it a smart selection for eco-conscious manufacturers.
Compliant with EU RoHS and EU ELV directives for environmental safety
Low halogen content promotes an eco-friendly approach without compromising performance
Versatile design suitable for a variety of electrical applications
Built to withstand rigorous operational environments while ensuring reliability
Low halogen content promotes an eco-friendly approach without compromising performance
Versatile design suitable for a variety of electrical applications
Built to withstand rigorous operational environments while ensuring reliability
Related links
- TE Connectivity 4.2mm Pitch 2 Row
- TE Connectivity 4.2mm Pitch 2 Row
- TE Connectivity 4.2mm Pitch 2 Row
- TE Connectivity 4.2mm Pitch 2 Row
- TE Connectivity VAL-U-LOK Series Cable Housing Receptacle 4.2 mm Pitch, 2 Row(s)
- TE Connectivity VAL-U-LOK Series PCB Header, 20 Contact(s)
- TE Connectivity 4.2mm Pitch 2 Row
- TE Connectivity VAL-U-LOK Series Cable Housing 4.2 mm Pitch, 2 Row(s)
