TE Connectivity, VAL-U-LOK Plug Housing Plug, 4.2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 475-391
- Mfr. Part No.:
- 1586861-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£214.74
(exc. VAT)
£257.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.74 | £0.215 |
*price indicative
- RS Stock No.:
- 475-391
- Mfr. Part No.:
- 1586861-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug is a robust solution engineered for both crimp wire-to-panel and wire-to-wire applications. Designed with UL 94V-2 rating, this connector ensures enhanced safety and reliability in demanding environments. With a 6-position configuration and a 4.2 mm pitch, it allows for versatile connectivity tailored to various needs. Its polyamide construction provides significant durability while the simple panel mount design facilitates seamless integration. This connector is particularly suited for power and signal applications, making it a critical component for various electronic projects and industrial setups.
Supports both wire-to-panel and wire-to-wire configurations
Features a reliable crimp termination method for secure connections
Smooth operation within an extensive operating temperature range
Offers significant versatility due to its adaptable design
Meets stringent industry standards for safety and performance
Compatible with a wide array of insulation diameters
Ensures ease of installation with its straightforward panel mount type
Low halogen content reflects eco-conscious manufacturing practices
Features a reliable crimp termination method for secure connections
Smooth operation within an extensive operating temperature range
Offers significant versatility due to its adaptable design
Meets stringent industry standards for safety and performance
Compatible with a wide array of insulation diameters
Ensures ease of installation with its straightforward panel mount type
Low halogen content reflects eco-conscious manufacturing practices
