TE Connectivity, VAL-U-LOK Plug Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 504-505
- Mfr. Part No.:
- 1-1586862-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£177.56
(exc. VAT)
£213.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £177.56 | £0.71 |
*price indicative
- RS Stock No.:
- 504-505
- Mfr. Part No.:
- 1-1586862-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector is designed for seamless wire-to-wire applications, offering reliability and durability in various demanding environments. Engineered with meticulous attention to detail, it features an 18-position design and complies with UL 94V-2 flammability standards, ensuring safety and efficiency for a range of circuitry needs. The connector's versatile design includes a compact 4.2 mm centreline spacing, ideal for applications requiring optimal space utilisation. Its robust construction supports an operating voltage of up to 600 VAC, enhancing its suitability for powering diverse electronic devices. Designed to resist extreme temperatures from -40 to 105 °C, this versatile component is perfect for both industrial and consumer electronics, providing a secure connection under fluctuating conditions. It encapsulates a commitment to quality, making it a preferred choice for engineers and designers seeking trustworthy connectivity solutions.
Meets robust performance standards for challenging environments
Compact design allows for efficient space management
Robust construction supports high operating voltages
Resilient to extreme temperature fluctuations
UL certification ensures compliance with safety regulations
Designed to provide a secure connection for various applications
Compatible with multiple standards enhancing its versatility
Valuable for both industrial and consumer electronic applications
Compact design allows for efficient space management
Robust construction supports high operating voltages
Resilient to extreme temperature fluctuations
UL certification ensures compliance with safety regulations
Designed to provide a secure connection for various applications
Compatible with multiple standards enhancing its versatility
Valuable for both industrial and consumer electronic applications
