TE Connectivity, VAL-U-LOK Plug Connector Housing, 4.2mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 1200 units)*

£166.50

(exc. VAT)

£199.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£166.50£0.139

*price indicative

RS Stock No.:
477-563
Mfr. Part No.:
1586025-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

4.2mm

Gender

Plug

Series

VAL-U-LOK

COO (Country of Origin):
CN
The TE Connectivity Housing, Plug, Wire-to-Wire connector is expertly designed for applications demanding reliability and safety. This connector boasts a UL 94V-0 flammability rating, ensuring compliance with stringent safety standards, making it a trustworthy choice for various electrical applications. With its natural nylon 66 construction, it has been tailored for heightened durability and resilience against harsh environmental conditions. Featuring a compact design with a centreline of 4.2 mm, this 4-position connector is engineered to facilitate seamless electrical connections while promoting ease of installation and effective cable management. The connector supports an operating voltage of 600 VAC, further enhancing its versatility for diverse wiring requirements.

Offers a robust connection with an inline contact layout
Designed for power circuit applications, ensuring efficient energy transfer
Contains a cable mount configuration that supports free-hanging installations
Engineered to withstand operating temperatures ranging from -40 to 105 °C
Features low halogen materials, making it environmentally conscious
Utilises a packaging method that optimises storage and transportation efficiency
Compatible with CSA and UL standards for added safety assurance
Marketed with a high packaging quantity to meet large scale application needs

Related links