TE Connectivity, VAL-U-LOK Receptacle Connector Housing, 4.2mm Pitch, 10 Way, 2 Row

Subtotal (1 bag of 1000 units)*

£247.78

(exc. VAT)

£297.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£247.78£0.248

*price indicative

RS Stock No.:
471-514
Mfr. Part No.:
1-1586019-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

2

Pitch

4.2mm

Gender

Receptacle

Series

VAL-U-LOK

COO (Country of Origin):
CN
The TE Connectivity Connector housing is designed for versatility and efficiency in a variety of applications, facilitating reliable wire-to-board and wire-to-wire connections. Notably adhering to UL 94V-0 standards, this component ensures safety and performance in demanding environments. With a robust 10-position configuration, it is engineered to streamline connectivity while maintaining structural integrity across its operational lifespan. Its nylon housing and meticulous design provide durability, making it an ideal choice for modern electronic assemblies. This component is backed by thorough compliance with international electrical standards, assuring users of its quality and efficacy. The connector's suitability for power and signal circuits further enhances its appeal across a broad spectrum of industries, establishing it as a dependable solution for electrical interconnections.

Active product status ensures availability for your projects
Crimp termination method allows for effective and secure connections
A temperature range of -40 to 105 °C allows for versatility in various environments
Low halogen content showcases a commitment to environmental standards
Packaging in bulk offers convenience for large-scale applications
Nylon construction provides added resilience against wear and tear
Multiple contact types ensure compatibility with diverse layout designs
Cable mount type enhances installation flexibility

Related links